-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857CW-FDICT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47215 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BC857CW-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857CW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000234000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-BC857CW-7-F
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANSISTOR PNP SOT-323 RoHS: Compliant | 7263 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
P40:2555_23581792
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Europe - 24000 |
|
$0.0164 / $0.1839 | Buy Now |
DISTI #
E02:0323_01117279
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2404 | Europe - 12000 |
|
$0.0164 / $0.0276 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0181 / $0.0210 | Buy Now |
|
Bristol Electronics | 8750 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 2900 |
|
$0.0137 / $0.0728 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 7000 |
|
$0.0273 / $0.1365 | Buy Now |
DISTI #
BC857CW-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857CW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000234000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy