Part Details for BC857CW by Philips Semiconductors
Overview of BC857CW by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90000 |
|
RFQ | ||
|
Bristol Electronics | 1551 |
|
RFQ | ||
|
Quest Components | 1240 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Quest Components | 72000 |
|
$0.1800 / $0.6000 | Buy Now | |
|
ComSIT USA | PNP GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Not Compliant | Europe - 60000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 39400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 760 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BC857CW
BC857CW CAD Models
BC857CW Part Data Attributes
|
BC857CW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857CW
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 100 MHz |