Part Details for BC857CW_R1_00001 by PanJit Semiconductor
Overview of BC857CW_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BC857CW_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC857CW_R1_00001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-323 RoHS: Compliant | 0 |
|
$0.0160 / $0.1100 | Order Now |
DISTI #
BC857CW-R1
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 0.25W, SOT323 Min Qty: 1 | 0 |
|
$0.0206 / $0.1514 | RFQ |
|
NAC | PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-323 RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BC857CW_R1_00001
|
Avnet Silica | SOT 323/100mA/45V/SS Bipolar Transistor/SMD/PNP (Alt: BC857CW_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
Part Details for BC857CW_R1_00001
BC857CW_R1_00001 CAD Models
BC857CW_R1_00001 Part Data Attributes
|
BC857CW_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC857CW_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for BC857CW_R1_00001
This table gives cross-reference parts and alternative options found for BC857CW_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CW_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857CW-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857CW_R1_00001 vs BC857CW-7-F |
BC857CW-R1-10001 | Transistor | PanJit Semiconductor | BC857CW_R1_00001 vs BC857CW-R1-10001 |
BC857CW-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC857CW_R1_00001 vs BC857CW-AU_R1_000A1 |
BC857CW | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857CW_R1_00001 vs BC857CW |
BC857CW_R2_00001 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | PanJit Semiconductor | BC857CW_R1_00001 vs BC857CW_R2_00001 |
BC857CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC857CW_R1_00001 vs BC857CW |
BC857CW,135 | vp_BC856W_BC857W_BC858W - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC857CW_R1_00001 vs BC857CW,135 |
BC857CWT/R | Small Signal Bipolar Transistor | Nexperia | BC857CW_R1_00001 vs BC857CWT/R |
BC857CWT1G | 45 V, 100 mA, PNP Bipolar Junction Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC857CW_R1_00001 vs BC857CWT1G |
934021860115 | Small Signal Bipolar Transistor | Nexperia | BC857CW_R1_00001 vs 934021860115 |