Part Details for BC857CWH6327XTSA1 by Infineon Technologies AG
Overview of BC857CWH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857CWH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857CWH6327XTSA1TR-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT323 Min Qty: 36000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0412 / $0.0506 | Buy Now |
DISTI #
BC857CWH6327XTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT323 T/R - Tape and Reel (Alt: BC857CWH6327XTSA1) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0453 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0431 / $0.0484 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0431 / $0.0484 | Buy Now |
|
Bristol Electronics | 2494 |
|
RFQ | ||
|
Quest Components | 1995 |
|
$0.0948 / $0.3160 | Buy Now | |
|
Rochester Electronics | BC857 - General Purpose Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 336594 |
|
$0.0395 / $0.0465 | Buy Now |
DISTI #
BC857CWH6327XTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT323 T/R - Tape and Reel (Alt: BC857CWH6327XTSA1) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0453 | Buy Now |
DISTI #
BC857CWH6327XTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT323 T/R - Tape and Reel (Alt: BC857CWH6327XTSA1) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0453 | Buy Now |
DISTI #
SP000747452
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 3-Pin SOT323 T/R (Alt: SP000747452) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 18000 |
|
Buy Now |
Part Details for BC857CWH6327XTSA1
BC857CWH6327XTSA1 CAD Models
BC857CWH6327XTSA1 Part Data Attributes
|
BC857CWH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857CWH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC857CWH6327XTSA1
This table gives cross-reference parts and alternative options found for BC857CWH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CWH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q62702-C1889 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BC857CWH6327XTSA1 vs Q62702-C1889 |
BC860CWH6327XTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC857CWH6327XTSA1 vs BC860CWH6327XTSA1 |
BC860CWE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC857CWH6327XTSA1 vs BC860CWE6327HTSA1 |
BC857CWE6433HTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC857CWH6327XTSA1 vs BC857CWE6433HTMA1 |
BC857CWE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC857CWH6327XTSA1 vs BC857CWE6327HTSA1 |