Part Details for BC857CWQ-13 by Diodes Incorporated
Overview of BC857CWQ-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857CWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC857CWQ-13-ND
|
DigiKey | General Purpose Transistor SOT32 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0506 | Buy Now |
DISTI #
BC857CWQ-13
|
Avnet Americas | Transistor GP BJT PNP 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC857CWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.0310 / $0.0366 | Buy Now |
DISTI #
621-BC857CWQ-13
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT323 T&R 10K RoHS: Compliant | 0 |
|
$0.0400 / $0.3400 | Order Now |
|
Future Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT323 TR 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.0412 / $0.0447 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0425 / $0.0456 | Buy Now |
Part Details for BC857CWQ-13
BC857CWQ-13 CAD Models
BC857CWQ-13 Part Data Attributes
|
BC857CWQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC857CWQ-13
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101; IATF 16949, MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.65 V |