Part Details for BC857S-AQ by Diotec Semiconductor AG
Overview of BC857S-AQ by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857S-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC857S-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0472 | Buy Now |
DISTI #
637-BC857S-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-363, 45V, 100mA, PNP, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0340 / $0.2400 | Order Now |
|
Onlinecomponents.com | BJT - SOT-363 - 45V - 100mA - 0 - Automotive RoHS: Compliant | 0 |
|
$0.0243 / $0.0311 | Buy Now |
DISTI #
BC857S-AQ-DIO
|
TME | Transistor: PNP x2, bipolar, 45/65V, 0.1A, 250mW, SOT363 Min Qty: 25 | 0 |
|
$0.0284 / $0.0425 | RFQ |
Part Details for BC857S-AQ
BC857S-AQ CAD Models
BC857S-AQ Part Data Attributes
|
BC857S-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC857S-AQ
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |