Part Details for BC857S by Diotec Semiconductor AG
Overview of BC857S by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC857SCT-ND
|
DigiKey | BJT SOT-363 45V 100MA PNP 0.31W Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
637-BC857S
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-363, 45V, 100mA, PNP RoHS: Compliant | 11598 |
|
$0.0290 / $0.2100 | Buy Now |
DISTI #
A01:0375_08645300
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2337 | Asia - 12000 |
|
$0.0198 / $0.0354 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-363 - 45V - 100mA - PNP RoHS: Compliant | 0 |
|
$0.0205 / $0.0328 | Buy Now |
DISTI #
78444370
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.0198 / $0.0354 | Buy Now |
DISTI #
BC857S-DIO
|
TME | Transistor: PNP x2, bipolar, 45V, 0.1A, 250mW, SOT363 Min Qty: 25 | 0 |
|
$0.0255 / $0.0382 | RFQ |
Part Details for BC857S
BC857S CAD Models
BC857S Part Data Attributes
|
BC857S
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC857S
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.2A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857S
This table gives cross-reference parts and alternative options found for BC857S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC857BSQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | BC857S vs AC857BSQ-7 |
BCM857BV | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | Nexperia | BC857S vs BCM857BV |
BCM857BV,315 | BCM857BV; BCM857BS; BCM857DS - PNP/PNP matched double transistors@en-us SOT 6-Pin | Nexperia | BC857S vs BCM857BV,315 |
BCM857BV-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, | Diodes Incorporated | BC857S vs BCM857BV-7 |
BCM857BV,115 | BCM857BV; BCM857BS; BCM857DS - PNP/PNP matched double transistors@en-us SOT 6-Pin | Nexperia | BC857S vs BCM857BV,115 |