Part Details for BC857SH6327XTSA1 by Infineon Technologies AG
Overview of BC857SH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857SH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0050
|
Newark | Trans, Pnp, Dual, -45V, Sot363, Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Power Dissipation Pd:250Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-363, No. Of Rohs Compliant: Yes |Infineon BC857SH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17890 |
|
$0.1020 / $0.3010 | Buy Now |
DISTI #
BC857SH6327XTSA1CT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SOT363-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
67948 In Stock |
|
$0.0583 / $0.3800 | Buy Now |
DISTI #
BC857SH6327XTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC857SH6327XTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0647 / $0.0739 | Buy Now |
DISTI #
726-BC857SH6327XTSA1
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTOR RoHS: Compliant | 123104 |
|
$0.0580 / $0.2700 | Buy Now |
DISTI #
V72:2272_06391515
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2152 Container: Cut Strips | Americas - 17859 |
|
$4.9157 / $4.9247 | Buy Now |
DISTI #
V36:1790_06391515
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2312 | Americas - 15000 |
|
$0.0568 / $0.0657 | Buy Now |
DISTI #
V79:2366_28364540
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 14415 |
|
$4.8670 | Buy Now |
DISTI #
E02:0323_00822163
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2341 | Europe - 12000 |
|
$0.0586 / $0.0678 | Buy Now |
|
Future Electronics | PG-SOT363-6. RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0578 | Buy Now |
DISTI #
62403480
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R Min Qty: 100 Package Multiple: 1 Date Code: 2152 | Americas - 17859 |
|
$4.9157 / $4.9217 | Buy Now |
Part Details for BC857SH6327XTSA1
BC857SH6327XTSA1 CAD Models
BC857SH6327XTSA1 Part Data Attributes
|
BC857SH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC857SH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC857SH6327XTSA1
This table gives cross-reference parts and alternative options found for BC857SH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857SH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857SH6327 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | BC857SH6327XTSA1 vs BC857SH6327 |
BC857SE6327XT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | Infineon Technologies AG | BC857SH6327XTSA1 vs BC857SE6327XT |
BC857S | Small Signal Bipolar Transistor, 45V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC857SH6327XTSA1 vs BC857S |
BC857SE6433HTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | Infineon Technologies AG | BC857SH6327XTSA1 vs BC857SE6433HTMA1 |
BC857SE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | Infineon Technologies AG | BC857SH6327XTSA1 vs BC857SE6433 |
BC857S | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, PLASTIC PACKAGE-6 | Jiangsu Changjiang Electronics Technology Co Ltd | BC857SH6327XTSA1 vs BC857S |
BC857SE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon | Infineon Technologies AG | BC857SH6327XTSA1 vs BC857SE6327HTSA1 |
BC857S | 200mA, 45V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-70, 6 PIN | Rochester Electronics LLC | BC857SH6327XTSA1 vs BC857S |
BC857S-TP-HF | Small Signal Bipolar Transistor, 45V V(BR)CEO, 2-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC857SH6327XTSA1 vs BC857S-TP-HF |
BC857S-TP | Small Signal Bipolar Transistor, 45V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC857SH6327XTSA1 vs BC857S-TP |