Part Details for BC858B by Philips Semiconductors
Overview of BC858B by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC858B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13236 |
|
RFQ | ||
|
Bristol Electronics | 14353 |
|
RFQ | ||
|
Bristol Electronics | 14595 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 1330 |
|
$0.0300 / $0.0800 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 11676 |
|
$0.0182 / $0.1365 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 10588 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-236AB | 16000 |
|
$0.0200 / $0.1500 | Buy Now |
|
ComSIT USA | 65 V, 100 mA PNP general-purpose transistor Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB RoHS: Not Compliant | Europe - 7985 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 33415 |
|
RFQ |
Part Details for BC858B
BC858B CAD Models
BC858B Part Data Attributes
|
BC858B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC858B
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transition Frequency-Nom (fT) | 100 MHz |