Part Details for BC858BW-7-F by Diodes Incorporated
Overview of BC858BW-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC858BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC858BW-7-FCT-ND
|
DigiKey | TRANS PNP 30V 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2970 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BC858BW-7-F
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC858BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 240000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-BC858BW-7-F
|
Mouser Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant | 353 |
|
$0.0240 / $0.2300 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0168 / $0.0194 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0168 / $0.0195 | Buy Now |
DISTI #
BC858BW-7-F
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC858BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 240000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
BC858BW-7-F
|
TME | Transistor: PNP, bipolar, 30V, 0.1A, 200mW, SOT323 Min Qty: 20 | 0 |
|
$0.0178 / $0.0445 | RFQ |
DISTI #
BC858BW-7-F
|
Avnet Silica | Trans GP BJT PNP 30V 0.1A 3-Pin SOT-323 T/R (Alt: BC858BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS PNP 30V 0.1A SC70-3 | 49000 |
|
RFQ |