Part Details for BC858CWH6327 by Infineon Technologies AG
Overview of BC858CWH6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC858CWH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC858CWH6327
|
TME | Transistor: PNP, bipolar, 30V, 0.1A, 0.25W, SOT323 Min Qty: 25 | 4322 |
|
$0.0182 / $0.0244 | Buy Now |