-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC859W; BC860W - PNP general purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6461
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC859BW,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
BC859BW,115-ND
|
DigiKey | TRANS PNP 30V 0.1A SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 / $0.0269 | Buy Now |
DISTI #
BC859BW,115
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC859BW,115) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
771-BC859BW115
|
Mouser Electronics | Bipolar Transistors - BJT BC859BW/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0140 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0135 | Buy Now |
|
Rochester Electronics | BC859 - PNP General Purpose Transistor RoHS: Compliant Status: Active Min Qty: 1 | 242950 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC859BW,115
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC859BW,115) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
BC859BW,115
|
Avnet Asia | Trans GP BJT PNP 30V 0.1A 3-Pin SC-70 T/R (Alt: BC859BW,115) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0260 / $0.0291 | Buy Now |
DISTI #
BC859BW,115
|
Avnet Silica | Trans GP BJT PNP 30V 0.1A 3-Pin SC-70 T/R (Alt: BC859BW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4275621
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 18000 Lead time: 3 Weeks, 1 Days Container: Each | 242950 |
|
$0.0212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC859BW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC859BW,115
Nexperia
BC859W; BC860W - PNP general purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BC859BW,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC859BW,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934024310135 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BC859BW,115 vs 934024310135 |
BC859BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | Siemens | BC859BW,115 vs BC859BW |
BC859BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BC859BW,115 vs BC859BW |
BC859BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC859BW,115 vs BC859BW |
BC859CW/T3 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC859BW,115 vs BC859CW/T3 |
BC859BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC859BW,115 vs BC859BW |
934024310115 | Small Signal Bipolar Transistor | Nexperia | BC859BW,115 vs 934024310115 |
BC859BW/T3 | Small Signal Bipolar Transistor | Nexperia | BC859BW,115 vs BC859BW/T3 |
BC859BW | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC859BW,115 vs BC859BW |
BC859BW | Small Signal Bipolar Transistor | Nexperia | BC859BW,115 vs BC859BW |