Part Details for BCAAA by Memory Protection Devices Inc (MPD)
Overview of BCAAA by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCAAA-ND
|
DigiKey | BATTERY CONTACT SPRING AAA Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
29194 In Stock |
|
$0.1849 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Battery spring contact RoHS: Compliant |
3500 In Stock 184 Factory Stock |
|
$0.1594 / $0.2460 | Buy Now |
DISTI #
69782515
|
Verical | Battery spring contact Min Qty: 300 Package Multiple: 100 Date Code: 2321 | Americas - 3500 |
|
$0.2230 / $0.3198 | Buy Now |
|
Master Electronics | Battery spring contact RoHS: Compliant |
3500 In Stock 184 Factory Stock |
|
$0.1594 / $0.2460 | Buy Now |