Part Details for BCAP0050P270 by Maxwell Technologies
Overview of BCAP0050P270 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BCAP0050P270
BCAP0050P270 CAD Models
BCAP0050P270 Part Data Attributes
|
BCAP0050P270
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
BCAP0050P270
Maxwell Technologies
Electric Double Layer Capacitor, 2.7V, 50000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 50000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |