Part Details for BCBS-12-20R by Eaton Bussmann
Overview of BCBS-12-20R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2001BCBS2-33E-25.000000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SiT2001BCBS1-33E-24.567000 | SiTime | 1 to 110 MHz, SOT23 Oscillator | |
SIT2001BCBS3-33N-24.576000 | SiTime | 1 to 110 MHz, SOT23 Oscillator |
Price & Stock for BCBS-12-20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003485078
|
Sager | Circuit Breakers Combiner Box 600Vdc 12 Circuit NEMA 3/3R | 0 |
|
Buy Now |