There are no models available for this part yet.
Overview of BCH2LF0732CA5C by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BCH2LF0732CA5C by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-BCH2LF0732CA5C-ND
|
DigiKey | 80MM, 750W, IP65, WO KEY, LEADS Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,302.6600 | Buy Now | |
DISTI #
996-BCH2LF0732CA5C
|
Mouser Electronics | AC, DC & Servo Motors 80mm, 750W, IP65, wo key, leads RoHS: Compliant | 0 |
|
$1,264.8700 / $1,281.9800 | Order Now | |
DISTI #
71243311
|
RS | 80mm 750W Servo Motor IP65 Without key Square Connector Leads | Schneider Electric BCH2LF0732CA5C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,315.6900 | RFQ |