Part Details for BCH2LF0732CF5C by Schneider Electric
Overview of BCH2LF0732CF5C by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCH2LF0732CF5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BCH2LF0732CF5C-ND
|
DigiKey | 80MM, 750W, IP65, WO KEY, BRK, L Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$3,031.3900 | Buy Now |
DISTI #
996-BCH2LF0732CF5C
|
Mouser Electronics | AC, DC & Servo Motors 80mm, 750W, IP65, wo key, brk, leads RoHS: Compliant | 0 |
|
$2,546.7100 | Order Now |
DISTI #
71243312
|
RS | 80mm 750W Servo Motor IP65 Without key brk Square Connector Leads | Schneider Electric BCH2LF0732CF5C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3,153.6000 | RFQ |