There are no models available for this part yet.
Overview of BCH2MB0130CA5C by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BCH2MB0130CA5C by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-BCH2MB0130CA5C-ND
|
DigiKey | 40MM, 100W, IP54, WO KEY, LEADS Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,518.1300 | Buy Now | |
DISTI #
996-BCH2MB0130CA5C
|
Mouser Electronics | AC, DC & Servo Motors 40mm, 100W, IP54, wo key, leads RoHS: Compliant | 0 |
|
$1,410.9800 / $1,451.0000 | Order Now | |
DISTI #
71243331
|
RS | 40mm 100W Servo Motor IP54 Without key Square Connector Leads | Schneider Electric BCH2MB0130CA5C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,856.1200 | RFQ |