Part Details for BCH2MM0812CA6C by Schneider Electric
Overview of BCH2MM0812CA6C by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCH2MM0812CA6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BCH2MM0812CA6C-ND
|
DigiKey | 130MM, 850W, IP65, WO KEY, MIL C Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,984.8500 | Buy Now |
DISTI #
996-BCH2MM0812CA6C
|
Mouser Electronics | AC, DC & Servo Motors 130mm, 850W, IP65, wo key, MIL con RoHS: Compliant | 0 |
|
$1,588.3300 / $1,599.1400 | Order Now |