There are no models available for this part yet.
Overview of BCH2MM0812CF6C by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BCH2MM0812CF6C by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-BCH2MM0812CF6C-ND
|
DigiKey | 130MM, 850W, IP65, WO KEY, BRK, Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$4,032.5200 | Buy Now | |
DISTI #
996-BCH2MM0812CF6C
|
Mouser Electronics | AC, DC & Servo Motors 130mm, 850W, IP65, wo key, brk, MIL con RoHS: Compliant | 0 |
|
$3,313.7800 | Order Now |