There are no models available for this part yet.
Overview of BCH2MR3013CF6C by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BCH2MR3013CF6C by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-BCH2MR3013CF6C-ND
|
DigiKey | 180MM, 3KW, IP65, W/ KEY, BRK, M Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$4,648.6400 | Buy Now | |
DISTI #
996-BCH2MR3013CF6C
|
Mouser Electronics | AC, DC & Servo Motors 180mm, 3kW, IP65, w/ key, brk, MIL con RoHS: Compliant | 0 |
|
$4,648.6400 | Order Now | |
DISTI #
71243418
|
RS | 180mm 3kW Servo Motor IP65 With key Brake Mil Spec Connectors | Schneider Electric BCH2MR3013CF6C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$5,982.7500 | RFQ |