Part Details for BCIHP1040SC-2R2M by Zhuhai Bao Cheng Electronics Co Ltd
Overview of BCIHP1040SC-2R2M by Zhuhai Bao Cheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCIHP1040SC-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12A 2.2uH 20% 16A 7m SMD10x11.6mm Inductors (SMD) ROHS | 5 |
|
$0.1299 / $0.2312 | Buy Now |