Part Details for BCK21-14MM-5/16''-A by Ruland Manufacturing Co Inc
Overview of BCK21-14MM-5/16''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCK21-14MM-5/16''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72342925
|
RS | Bellows Coupling, Clamp Style with Keyways, 14mm X 0.313" Bores, 1.313" OD | Ruland Manufacturing BCK21-14MM-5/16''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.1600 / $121.2900 | RFQ |