Part Details for BCK26-6-6-A by Ruland Manufacturing Co Inc
Overview of BCK26-6-6-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCK26-6-6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-BCK26-6-6-A-ND
|
DigiKey | 3/8"X3/8" BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$267.5500 | Buy Now |
DISTI #
72343001
|
RS | Bellows Coupling, Clamp Style with Keyways, 0.375" X 0.375" Bores, 1.625" OD | Ruland Manufacturing BCK26-6-6-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$164.3000 / $169.5000 | RFQ |