Part Details for BCK36-10-10-A by Ruland Manufacturing Co Inc
Overview of BCK36-10-10-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCK36-10-10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-BCK36-10-10-A-ND
|
DigiKey | 5/8"X5/8" BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$395.8200 | Buy Now |
DISTI #
72343112
|
RS | Bellows Coupling, Clamp Style with Keyways, 0.625" X 0.625" Bores, 2.250" OD | Ruland Manufacturing BCK36-10-10-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$243.1000 / $250.8000 | RFQ |