Part Details for BCKS1004 by Lorlin Electronics LTD
Overview of BCKS1004 by Lorlin Electronics LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCKS1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0717
|
Newark | Rotary Coded Sw, 16P, Hex, 0.15A, 50V, Product Range:Bcks Series, Switch Mounting:Panel, No. Of Switch Positions:16 Position, Switching Voltage:50V, Output Code:Hexadecimal, Switching Current:150Ma, Switch Construction:Sealed, Rohs Compliant: Yes |Lorlin BCKS1004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$6.9200 / $11.0300 | Buy Now |