There are no models available for this part yet.
Overview of BCM20705B0KWFBG by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for BCM20705B0KWFBG by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 272 |
|
$1.2132 / $2.8000 | Buy Now | ||
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PBGA50 | 217 |
|
$1.7500 / $3.7500 | Buy Now |
CAD Models for BCM20705B0KWFBG by Cypress Semiconductor
Part Data Attributes for BCM20705B0KWFBG by Cypress Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
WFBGA-50
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PBGA-B50
|
Length
|
4.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
50
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
1.22 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
OTHER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
4 mm
|
Alternate Parts for BCM20705B0KWFBG
This table gives cross-reference parts and alternative options found for BCM20705B0KWFBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM20705B0KWFBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYW20705B0KWFBG | Telecom Circuit, 1-Func, CMOS, PBGA50, | Infineon Technologies AG | BCM20705B0KWFBG vs CYW20705B0KWFBG |
Related Parts for BCM20705B0KWFBG
-
MCF5212CAE66Microcontrollers
-
BCM20705A1KWFBGOther Telecom ICs
-
ADT7420UCPZOther Analog ICs
-
AOZ3011PISwitching Regulator or Controllers
-
ADC08200CIMTAnalog to Digital Converters
-
AD8662ARZOperational Amplifiers
-
IRFU430APower Field-Effect Transistors
-
TMS320F28335PGFADigital Signal Processors
-
MAX5177BEEEDigital to Analog Converters