There are no models available for this part yet.
Overview of BCM270T450T270A00 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BCM270T450T270A00 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-BCM270T450T270A00-ND
|
DigiKey | BCM2 270/200/330/45/270 W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$78.6604 | Buy Now | |
DISTI #
BCM270T450T270A00
|
Avnet Americas | Module DC-DC 1-OUT 45V 6.25A 281.25W Through Hole 18-Pin Full Chip - Trays (Alt: BCM270T450T270A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$68.4800 / $108.5400 | Buy Now | |
DISTI #
492-M270T450T270A00
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 27020033045270 W RoHS: Compliant | 0 |
|
$73.9600 / $78.6600 | Order Now | |
DISTI #
BCM270T450T270A00
|
Avnet Abacus | Module DC-DC 1-OUT 45V 6.25A 281.25W Through Hole 18-Pin Full Chip (Alt: BCM270T450T270A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BCM270T450T270A00 by Vicor Corporation
Part Data Attributes for BCM270T450T270A00 by Vicor Corporation
BCM270T450T270A00
Vicor Corporation
|
|
---|---|
Samacsys Manufacturer
|
VICOR
|
Want to compare parts?
-
BCM270T450T270A00Vicor CorporationVS
-