Part Details for BCM352F125T300A00 by Vicor Corporation
Overview of BCM352F125T300A00 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for BCM352F125T300A00
BCM352F125T300A00 CAD Models
BCM352F125T300A00 Part Data Attributes
|
BCM352F125T300A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM352F125T300A00
Vicor Corporation
Analog Circuit, 1 Func, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DMA | |
Package Description | ROHS COMPLIANT | |
Pin Count | 30 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-X | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Max (Vsup) | 365 V | |
Supply Voltage-Min (Vsup) | 330 V | |
Supply Voltage-Nom (Vsup) | 350 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Width | 22 mm |