Part Details for BCM380P475M1K2A30 by Vicor Corporation
Overview of BCM380P475M1K2A30 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for BCM380P475M1K2A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-BCM380P475M1K2A30-ND
|
DigiKey | DC DC CONVERTER 47.5V 1221W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$537.9304 | Buy Now |
DISTI #
BCM380P475M1K2A30
|
Avnet Americas | Module DC-DC 1-OUT 47.5V 25.7A 1220.75W Through Hole 9-Pin 6123 Chip - Trays (Alt: BCM380P475M1K2A30) RoHS: Not Compliant Min Qty: 25 Package Multiple: 16 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$537.9300 / $742.2000 | Buy Now |
DISTI #
492-M380P475M1K2A30
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6123 ACMBCM K=18 RoHS: Compliant | 0 |
|
$537.9300 | Order Now |
DISTI #
BCM380P475M1K2A30
|
Avnet Abacus | Module DC-DC 1-OUT 47.5V 25.7A 1220.75W Through Hole 9-Pin 6123 Chip (Alt: BCM380P475M1K2A30) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BCM380P475M1K2A30
BCM380P475M1K2A30 CAD Models
BCM380P475M1K2A30 Part Data Attributes
|
BCM380P475M1K2A30
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM380P475M1K2A30
Vicor Corporation
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | CHIP-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CTUVUS,CURUS,EN,UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 97.9% | |
Input Voltage-Max | 410 V | |
Input Voltage-Min | 260 V | |
Input Voltage-Nom | 380 V | |
JESD-30 Code | R-XDMA-T9 | |
JESD-609 Code | e4 | |
Length | 63.34 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 32.2 A | |
Output Voltage-Max | 51.3 V | |
Output Voltage-Min | 32.5 V | |
Output Voltage-Nom | 47.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MODULE | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Seated Height-Max | 7.76 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 1.23 kHz | |
Technology | HYBRID | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 1200 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.001 s | |
Width | 22.8 mm |