BCM380P475T800A31
Vicor Corporation
Description: DC-DC Unregulated Power Supply Module

Overview of BCM380P475T800A31 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for BCM380P475T800A31 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # BCM380P475T800A31-ND
DigiKey DC DC CONVERTER 47.5V 800W Min Qty: 25 Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $169.4008
$169.4008 Buy Now
DISTI # BCM380P475T800A31
Avnet Americas Module DC-DC 1-OUT 47.5V 16.9A 802.75W Through Hole 9-Pin 6123 Chip - Trays (Alt: BCM380P475T800A31) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray 0
  • 1 $233.7300
  • 10 $185.6600
  • 25 $169.4000
  • 50 $158.0600
  • 100 $147.4778
$147.4778 / $233.7300 Buy Now
DISTI # 492-B380P475T800A31
Mouser Electronics Isolated DC/DC Converters - Through Hole 800W Isltd DC DC Cnvrtr digital comms RoHS: Compliant 0
  • 25 $169.4000
  • 50 $159.2800
$159.2800 / $169.4000 Order Now
DISTI # BCM380P475T800A31
Avnet Abacus Module DC-DC 1-OUT 47.5V 16.9A 802.75W Through Hole 9-Pin 6123 Chip (Alt: BCM380P475T800A31) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BCM380P475T800A31 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCM380P475T800A31 by Vicor Corporation

BCM380P475T800A31
Vicor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
32 Weeks
Samacsys Manufacturer
VICOR
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BCM380P475T800A31
    Vicor Corporation
    DC-DC Unregulated Power Supply Module
    VS

Related Parts for BCM380P475T800A31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCM380P475T800A31 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCM380P475T800A31 by Vicor Corporation

Select Manufacturer
Which Manufacturer of BCM380P475T800A31 would you like to use for your alert(s)?
  • Please alert me when BCM380P475T800A31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCM380P475T800A31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCM380P475T800A31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCM380P475T800A31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCM380P475T800A31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCM380P475T800A31 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: