Part Details for BCM43362KUBG by Cypress Semiconductor
Overview of BCM43362KUBG by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BCM43362KUBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7549
|
Newark | Single Band 802.11 B/G/N 2.4 Ghz Wlan |Cypress Infineon Technologies BCM43362KUBG RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BCM43362KUBG
BCM43362KUBG CAD Models
BCM43362KUBG Part Data Attributes
|
BCM43362KUBG
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BCM43362KUBG
Cypress Semiconductor
Telecom Circuit, 1-Func, CMOS, PBGA69, WLBGA-69
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PBGA-B69 | |
Length | 4.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 69 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.92 mm |
Alternate Parts for BCM43362KUBG
This table gives cross-reference parts and alternative options found for BCM43362KUBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM43362KUBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYW43362KUBG | Telecom Circuit, 1-Func, PBGA69, | Infineon Technologies AG | BCM43362KUBG vs CYW43362KUBG |
CYW43362KUBGT | Telecom Circuit, 1-Func, PBGA69, WLBGA-69 | Cypress Semiconductor | BCM43362KUBG vs CYW43362KUBGT |
CYW43362KUBGT | Telecom Circuit, 1-Func, PBGA69, | Infineon Technologies AG | BCM43362KUBG vs CYW43362KUBGT |
CYW43362KUBG | Telecom Circuit, 1-Func, PBGA69, WLBGA-69 | Cypress Semiconductor | BCM43362KUBG vs CYW43362KUBG |