Part Details for BCM4414BD1E2663T10 by Vicor Corporation
Overview of BCM4414BD1E2663T10 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BCM4414BD1E2663T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-BCM4414BD1E2663T10-ND
|
DigiKey | VBCM 4414 384V 24V/1500W T LP Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$915.8500 | Buy Now |
DISTI #
BCM4414BD1E2663T10
|
Avnet Americas | Module DC-DC 1-OUT 24V 62.5A 1500W Through Hole 9-Pin 4414 VIA - Boxed Product (Development Kits) (Alt: BCM4414BD1E2663T10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$663.7900 / $915.8500 | Buy Now |
DISTI #
492-M4414BD1E2663T10
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4414 384V 24V1500W T RoHS: Compliant | 0 |
|
$727.4900 / $915.8500 | Order Now |
DISTI #
BCM4414BD1E2663T10
|
Avnet Abacus | Module DC-DC 1-OUT 24V 62.5A 1500W Through Hole 9-Pin 4414 VIA (Alt: BCM4414BD1E2663T10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |