Part Details for BCM4414BD1E5135T06 by Vicor Corporation
Overview of BCM4414BD1E5135T06 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BCM4414BD1E5135T06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM4414BD1E5135T06-ND
|
DigiKey | DC DC CONVERTER 50V Min Qty: 1 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$908.2400 | Buy Now |
DISTI #
BCM4414BD1E5135T06
|
Avnet Americas | Module DC-DC 1-OUT 50V 35A 1750W Through Hole 9-Pin 4414 VIA - Boxed Product (Development Kits) (Alt: BCM4414BD1E5135T06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$573.0600 / $908.2400 | Buy Now |
DISTI #
492-BM4414B1E5135T06
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole VBCM 4414 400V 50V/1800W T SP RoHS: Compliant | 0 |
|
$721.4400 / $908.2400 | Order Now |
DISTI #
BCM4414BD1E5135T06
|
Avnet Abacus | Module DC-DC 1-OUT 50V 35A 1750W Through Hole 9-Pin 4414 VIA (Alt: BCM4414BD1E5135T06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BCM4414BD1E5135T06
BCM4414BD1E5135T06 CAD Models
BCM4414BD1E5135T06 Part Data Attributes
|
BCM4414BD1E5135T06
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM4414BD1E5135T06
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | MODULE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | VICOR | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 97.7% | |
Input Voltage-Max | 410 V | |
Input Voltage-Min | 260 V | |
JESD-30 Code | R-XXMA-P9 | |
Length | 110.55 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Output Voltage-Max | 51.3 V | |
Output Voltage-Min | 32.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,9LEAD,4.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.09 Vrms | |
Seated Height-Max | 9.781 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switching Frequency-Max | 1140 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1795.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.02 s | |
Width | 35.54 mm |