Part Details for BCM48BF080M240A00 by Vicor Corporation
Overview of BCM48BF080M240A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCM48BF080M240A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM48BF080M240A00-ND
|
DigiKey | DC DC CONVERTER 8V 240W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$192.7816 | Buy Now |
DISTI #
BCM48BF080M240A00
|
Avnet Americas | Module DC-DC 1-OUT 8V 36A 288W Surface Mount 18-Pin Full Chip - Trays (Alt: BCM48BF080M240A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$167.8300 / $265.9900 | Buy Now |
DISTI #
492-M48BF080M240A00
|
Mouser Electronics | Isolated DC/DC Converters - SMD BCM2 4838558.0240 W RoHS: Compliant | 3 |
|
$192.7800 / $265.9900 | Buy Now |
DISTI #
BCM48BF080M240A00
|
Avnet Abacus | Module DC-DC 1-OUT 8V 36A 288W Surface Mount 18-Pin Full Chip (Alt: BCM48BF080M240A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BCM48BF080M240A00
BCM48BF080M240A00 CAD Models
BCM48BF080M240A00 Part Data Attributes
|
BCM48BF080M240A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM48BF080M240A00
Vicor Corporation
DC-DC Unregulated Power Supply Module, 1 Output, 240W, Hybrid, PACKAGE-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | DMA, MODULE,9LEAD(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV | |
Efficiency (Main Output) | 95.6% | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XQMA-J60 | |
Length | 32.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 36 A | |
Output Voltage-Max | 9.2 V | |
Output Voltage-Min | 6.3 V | |
Output Voltage-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,9LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.081 Vrms | |
Seated Height-Max | 6.98 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1570 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | NO | |
Width | 22 mm |