Part Details for BCM48BF160M240A00 by Vicor Corporation
Overview of BCM48BF160M240A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCM48BF160M240A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM48BF160M240A00-ND
|
DigiKey | DC DC CONVERTER 16V 240W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$188.3112 | Buy Now |
DISTI #
BCM48BF160M240A00
|
Avnet Americas | Module DC-DC 1-OUT 16V 15A 240W Surface Mount 18-Pin Full Chip - Trays (Alt: BCM48BF160M240A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$188.3100 / $259.8100 | Buy Now |
DISTI #
492-M48BF160M240A00
|
Mouser Electronics | Isolated DC/DC Converters - SMD BCM2 48385516240 W RoHS: Compliant | 0 |
|
$188.3100 | Order Now |
DISTI #
BCM48BF160M240A00
|
Avnet Abacus | Module DC-DC 1-OUT 16V 15A 240W Surface Mount 18-Pin Full Chip (Alt: BCM48BF160M240A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BCM48BF160M240A00
BCM48BF160M240A00 CAD Models
BCM48BF160M240A00 Part Data Attributes
|
BCM48BF160M240A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM48BF160M240A00
Vicor Corporation
DC-DC Unregulated Power Supply Module, 1 Output, 240W, Hybrid, PACKAGE-60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XQMA-J60 | |
Length | 32.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 18.3 V | |
Output Voltage-Min | 12.7 V | |
Output Voltage-Nom | 16 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 6.98 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | NO | |
Width | 22 mm |