BCM48BF320M300A00
Vicor Corporation
Description: DC-DC Unregulated Power Supply Module

Overview of BCM48BF320M300A00 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BCM48BF320M300A00 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # BCM48BF320M300A00-ND
DigiKey DC DC CONVERTER 32V 300W Min Qty: 25 Lead time: 32 Weeks Container: Tray Temporarily Out of Stock
  • 25 $188.2504
$188.2504 Buy Now
DISTI # BCM48BF320M300A00
Avnet Americas Module DC-DC 1-OUT 32V 9.4A 300.8W Surface Mount 18-Pin Full Chip - Trays (Alt: BCM48BF320M300A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray 0
  • 1 $259.7300
  • 10 $206.3100
  • 25 $188.2500
  • 50 $175.6400
  • 100 $163.8800
$163.8800 / $259.7300 Buy Now
DISTI # 492-M48BF320M300A00
Mouser Electronics Isolated DC/DC Converters - SMD BCM2 48385532.0300 W RoHS: Compliant 0
  • 25 $188.2500
$188.2500 Order Now
DISTI # BCM48BF320M300A00
Avnet Abacus Module DC-DC 1-OUT 32V 9.4A 300.8W Surface Mount 18-Pin Full Chip (Alt: BCM48BF320M300A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BCM48BF320M300A00 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCM48BF320M300A00 by Vicor Corporation

BCM48BF320M300A00
Vicor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
QMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
32 Weeks
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
CE, TUV
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
94.5%
Input Voltage-Max
55 V
Input Voltage-Min
38 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XQMA-J60
Length
32.5 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
60
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
11.75 A
Output Voltage-Max
36.7 V
Output Voltage-Min
25.3 V
Output Voltage-Nom
32 V
Package Body Material
UNSPECIFIED
Package Code
QMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.17675 Vrms
Seated Height-Max
6.98 mm
Surface Mount
YES
Switching Frequency-Max
1630 kHz
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
375 W
Trim/Adjustable Output
NO
Width
22 mm
Want to compare parts?
  1. BCM48BF320M300A00
    Vicor Corporation
    DC-DC Unregulated Power Supply Module
    VS

Related Parts for BCM48BF320M300A00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCM48BF320M300A00 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCM48BF320M300A00 by Vicor Corporation

Select Manufacturer
Which Manufacturer of BCM48BF320M300A00 would you like to use for your alert(s)?
  • Please alert me when BCM48BF320M300A00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCM48BF320M300A00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCM48BF320M300A00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCM48BF320M300A00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCM48BF320M300A00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCM48BF320M300A00 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: