-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5717-ND
|
DigiKey | DC DC CONVERTER 32V 300W Min Qty: 1 Lead time: 32 Weeks Container: Tray |
80 In Stock |
|
$74.3250 / $104.7100 | Buy Now |
DISTI #
BCM48BF320T300A00
|
Avnet Americas | Module DC-DC 1-OUT 25.3V to 36.7V 9A 300W 60-Pin SMD - Trays (Alt: BCM48BF320T300A00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$66.0700 / $104.7100 | Buy Now |
DISTI #
492-BM48BF320T300A00
|
Mouser Electronics | Isolated DC/DC Converters - SMD 300 W Isolated DC DC Converter RoHS: Compliant | 25 |
|
$74.3200 / $104.7000 | Buy Now |
DISTI #
BCM48BF320T300A00
|
Avnet Abacus | Module DC-DC 1-OUT 25.3V to 36.7V 9A 300W 60-Pin SMD (Alt: BCM48BF320T300A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM48BF320T300A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM48BF320T300A00
Vicor Corporation
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | QMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XQMA-J60 | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.75 A | |
Output Voltage-Max | 36.7 V | |
Output Voltage-Min | 25.3 V | |
Output Voltage-Nom | 32 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 6.98 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1630 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | J BEND | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 375 W | |
Trim/Adjustable Output | NO | |
Width | 22 mm |