Part Details for BCM48BT030M210A00 by Vicor Corporation
Overview of BCM48BT030M210A00 by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCM48BT030M210A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-M48BT030M210A00
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole BCM2 4838553.0210 W RoHS: Compliant | 0 |
|
Order Now |
Part Details for BCM48BT030M210A00
BCM48BT030M210A00 CAD Models
BCM48BT030M210A00 Part Data Attributes:
|
BCM48BT030M210A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCM48BT030M210A00
Vicor Corporation
DC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV | |
Efficiency (Main Output) | 94.3% | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XQMA-T60 | |
Length | 32.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 80 A | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CICUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.116655 Vrms | |
Seated Height-Max | 6.98 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 1500 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | QUAD | |
Total Power Output-Max | 210 W | |
Trim/Adjustable Output | NO | |
Width | 22 mm |