Part Details for BCM5202KPF by Broadcom Limited
Overview of BCM5202KPF by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5202KPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
Buy Now |
Part Details for BCM5202KPF
BCM5202KPF CAD Models
BCM5202KPF Part Data Attributes
|
BCM5202KPF
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5202KPF
Broadcom Limited
Ethernet Transceiver, CMOS, PQFP80, 14 MM, MQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for BCM5202KPF
This table gives cross-reference parts and alternative options found for BCM5202KPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5202KPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1052IT/1 | DATACOM, ETHERNET TRANSCEIVER, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16 | NXP Semiconductors | BCM5202KPF vs TJF1052IT/1 |
T7213 | Ethernet Transceiver, CMOS, PDIP28, | LSI Corporation | BCM5202KPF vs T7213 |
MC68835FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | BCM5202KPF vs MC68835FA |
LA2333T | DATACOM, ETHERNET TRANSCEIVER, PDSO24, 0.225 INCH, TSSOP-24 | onsemi | BCM5202KPF vs LA2333T |
T7241A | Ethernet Transceiver, CMOS, PQCC84, | LSI Corporation | BCM5202KPF vs T7241A |
DP83910AN | DATACOM, ETHERNET TRANSCEIVER, PDIP24, DIP-24 | Texas Instruments | BCM5202KPF vs DP83910AN |
PI2C6040 | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP144, | Pericom Semiconductor Corporation | BCM5202KPF vs PI2C6040 |
TCAN1043GDMTRQ1 | Fault Protected CAN Transceiver With CAN FD and Wake Input 14-VSON -55 to 125 | Texas Instruments | BCM5202KPF vs TCAN1043GDMTRQ1 |
MAR-90-1.3MC4 | Ethernet Transceiver, | Data Delay Devices Inc | BCM5202KPF vs MAR-90-1.3MC4 |
SMC83C110 | Ethernet Transceiver, PQFP100, QFP-100 | SMSC | BCM5202KPF vs SMC83C110 |