There are no models available for this part yet.
Overview of BCM5221A4KMLG by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BCM5221A4KMLG by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1704-1000-ND
|
DigiKey | IC TRANSCEIVER 1/1 Min Qty: 1 Lead time: 50 Weeks Container: Tray |
2266 In Stock |
|
$3.4375 / $6.2600 | Buy Now | |
DISTI #
401-BCM5221A4KMLG
|
Mouser Electronics | Ethernet ICs SINGLE - PHY RMII RoHS: Compliant | 953 |
|
$3.4300 / $5.0800 | Buy Now | |
Bristol Electronics | 268 |
|
RFQ | ||||
DISTI #
BCM5221A4KMLG
|
EBV Elektronik | PHY 1-CH 10Mbps/100Mbps 48-Pin (Alt: BCM5221A4KMLG) RoHS: Compliant Min Qty: 1820 Package Multiple: 1820 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BCM5221A4KMLG by Broadcom Limited
Part Data Attributes for BCM5221A4KMLG by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
MLP-48
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
50 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY
|
Data Rate
|
100000 Mbps
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Supply Voltage-Nom
|
2.5 V
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|