Part Details for BCM5222KQM by Broadcom Limited
Results Overview of BCM5222KQM by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM5222KQM Information
BCM5222KQM by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BCM5222KQM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for BCM5222KQM
BCM5222KQM CAD Models
BCM5222KQM Part Data Attributes
|
BCM5222KQM
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5222KQM
Broadcom Limited
Ethernet Transceiver,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Part Package Code | QFP | |
Package Description | MQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for BCM5222KQM
This table gives cross-reference parts and alternative options found for BCM5222KQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5222KQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSC8522XJQ-02 | Microchip Technology Inc | Check for Price | Ethernet Transceiver | BCM5222KQM vs VSC8522XJQ-02 |
VSC7428XJG-02 | Microchip Technology Inc | $84.3403 | Ethernet Transceiver | BCM5222KQM vs VSC7428XJG-02 |
KSZ9031RNXUA | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER | BCM5222KQM vs KSZ9031RNXUA |
88E1543-XX-LKJ2C000 | Marvell Technology Group Ltd | Check for Price | Ethernet Transceiver, | BCM5222KQM vs 88E1543-XX-LKJ2C000 |
BCM53106SKFBG | Broadcom Limited | Check for Price | Ethernet Transceiver, | BCM5222KQM vs BCM53106SKFBG |
KSZ9031RNXVC | Microchip Technology Inc | Check for Price | Ethernet Transceiver | BCM5222KQM vs KSZ9031RNXVC |
KSZ9031RNXVB-TRVAO | Microchip Technology Inc | Check for Price | Ethernet Transceiver | BCM5222KQM vs KSZ9031RNXVB-TRVAO |
VSC8489YJU-11 | Microchip Technology Inc | Check for Price | Ethernet Transceiver, PBGA196 | BCM5222KQM vs VSC8489YJU-11 |
VSC8562XKS-14 | Microchip Technology Inc | $38.7431 | Ethernet Transceiver | BCM5222KQM vs VSC8562XKS-14 |
88E1545-XX-LKJ2C000 | Marvell Technology Group Ltd | Check for Price | Ethernet Transceiver, | BCM5222KQM vs 88E1545-XX-LKJ2C000 |