Part Details for BCM5222KQMG by Broadcom Limited
Results Overview of BCM5222KQMG by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM5222KQMG Information
BCM5222KQMG by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BCM5222KQMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM5222KQMG
|
Avnet Americas | PHY 2-CH 10Mbps/100Mbps 100-Pin MQFP - Trays (Alt: BCM5222KQMG) RoHS: Compliant Min Qty: 462 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 429 |
|
$7.9731 / $9.9372 | Buy Now |
DISTI #
BCM5222KQMG
|
EBV Elektronik | PHY 2CH 10Mbps100Mbps 100Pin MQFP (Alt: BCM5222KQMG) RoHS: Compliant Min Qty: 462 Package Multiple: 462 Lead time: 52 Weeks, 0 Days | EBV - 3696 |
|
Buy Now |
Part Details for BCM5222KQMG
BCM5222KQMG CAD Models
BCM5222KQMG Part Data Attributes
|
BCM5222KQMG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5222KQMG
Broadcom Limited
Ethernet Transceiver, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, MS-022, MQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Part Package Code | QFP | |
Package Description | MQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for BCM5222KQMG
This table gives cross-reference parts and alternative options found for BCM5222KQMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5222KQMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.