Part Details for BCM5241A1IMLG by Broadcom Limited
Results Overview of BCM5241A1IMLG by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCM5241A1IMLG Information
BCM5241A1IMLG by Broadcom Limited is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BCM5241A1IMLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140394 |
|
RFQ | ||
|
Ameya Holding Limited | SINGLE PORT 10/100BASE-TX TRANSCEIVER- INDUST TEMP-ROHS | 547 |
|
RFQ | |
|
ComSIT USA | 10/100BASE-TX SINGLE-CHANNEL TRANSCEIVER Ethernet Transceiver RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3787 |
|
RFQ | |
|
New Advantage Corporation | 10/100 BASE -TX SINGLE TRANS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5520 |
|
$2.2000 / $2.5000 | Buy Now |
|
Vyrian | Telecommunications | 839 |
|
RFQ | |
|
Win Source Electronics | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V / 10/100 BASE-TX SGL PORT PHY IN 3 | 74138 |
|
$2.9196 / $4.3793 | Buy Now |
Part Details for BCM5241A1IMLG
BCM5241A1IMLG CAD Models
BCM5241A1IMLG Part Data Attributes
|
BCM5241A1IMLG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5241A1IMLG
Broadcom Limited
Ethernet Transceiver, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BROADCOM CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 2.5 V | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | SILVER |
BCM5241A1IMLG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BCM5241A1IMLG is -40°C to 85°C.
-
The BCM5241A1IMLG can be configured for Gigabit Ethernet operation by setting the GMII/MII interface to 1000Mbps mode and configuring the PHY registers accordingly. Refer to the Broadcom documentation for specific register settings.
-
The power consumption of the BCM5241A1IMLG varies depending on the operating mode and frequency. Typically, it consumes around 1.2W in 1000Mbps mode and 0.5W in 100Mbps mode.
-
Yes, the BCM5241A1IMLG is suitable for industrial and automotive applications due to its wide operating temperature range and robust design. However, additional testing and validation may be required for specific use cases.
-
Troubleshooting issues with the BCM5241A1IMLG typically involves checking the PHY registers, verifying the clock and reset signals, and using diagnostic tools such as packet sniffers and logic analyzers. Refer to the Broadcom documentation and application notes for specific guidance.