Part Details for BCM5241XA1KMLG by Broadcom Limited
Overview of BCM5241XA1KMLG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for BCM5241XA1KMLG
BCM5241XA1KMLG CAD Models
BCM5241XA1KMLG Part Data Attributes
|
BCM5241XA1KMLG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5241XA1KMLG
Broadcom Limited
Ethernet Transceiver, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-XXSS-X | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for BCM5241XA1KMLG
This table gives cross-reference parts and alternative options found for BCM5241XA1KMLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5241XA1KMLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS8721SL | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | BCM5241XA1KMLG vs KS8721SL |
VSC8552XKS-05 | Ethernet Transceiver | Microchip Technology Inc | BCM5241XA1KMLG vs VSC8552XKS-05 |
KS8721BT | Ethernet Transceiver | Microchip Technology Inc | BCM5241XA1KMLG vs KS8721BT |
88E3015-XX-NNP1I000 | Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Marvell Technology Group Ltd | BCM5241XA1KMLG vs 88E3015-XX-NNP1I000 |
VSC8552XKS-05 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | BCM5241XA1KMLG vs VSC8552XKS-05 |
BCM5400 | Ethernet Transceiver, CMOS, PBGA256, TBGA-256 | Broadcom Limited | BCM5241XA1KMLG vs BCM5400 |
BCM5241A1KMLGT | Network Interface, | Broadcom Limited | BCM5241XA1KMLG vs BCM5241A1KMLGT |
PM8353-PC | Ethernet Transceiver, 4-Trnsvr, CMOS, PBGA289, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-289 | PMC-Sierra Inc | BCM5241XA1KMLG vs PM8353-PC |
VSC8552XKS-01 | Ethernet Transceiver | Microchip Technology Inc | BCM5241XA1KMLG vs VSC8552XKS-01 |
BCM5228FA4KPF | Ethernet Transceiver, | Broadcom Limited | BCM5241XA1KMLG vs BCM5228FA4KPF |