BCM53115MKFB
Broadcom Limited
Description: Micro Peripheral IC,

Overview of BCM53115MKFB by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BCM53115MKFB by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCM53115MKFB by Broadcom Limited

BCM53115MKFB
Broadcom Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM LTD
Package Description
,
Reach Compliance Code
compliant
JESD-30 Code
S-PBGA-B400
Length
17 mm
Number of Functions
1
Number of Terminals
400
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA400,20X20,32
Package Shape
SQUARE
Package Style
GRID ARRAY
Seated Height-Max
1.71 mm
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET SWITCH
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. BCM53115MKFB
    Broadcom Limited
    Micro Peripheral IC,
    VS

Related Parts for BCM53115MKFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCM53115MKFB by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCM53115MKFB by Broadcom Limited

Select Manufacturer
Which Manufacturer of BCM53115MKFB would you like to use for your alert(s)?
  • Please alert me when BCM53115MKFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCM53115MKFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCM53115MKFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCM53115MKFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCM53115MKFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCM53115MKFB by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: