Part Details for BCM53125UKMMLG by Broadcom Limited
Overview of BCM53125UKMMLG by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM53125UKMMLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM53125UKMMLG-ND
|
DigiKey | GIGABIT SWITCH Min Qty: 1176 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1222 | Buy Now |
DISTI #
630-BCM53125UKMMLG
|
Mouser Electronics | Ethernet ICs GIGABIT SWITCH RoHS: Compliant | 0 |
|
$12.1200 | Order Now |
DISTI #
BCM53125UKMMLG
|
EBV Elektronik | Ethernet Switch 7-Port 186-Pin MML (Alt: BCM53125UKMMLG) RoHS: Compliant Min Qty: 1176 Package Multiple: 1176 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCM53125UKMMLG
BCM53125UKMMLG CAD Models
BCM53125UKMMLG Part Data Attributes
|
BCM53125UKMMLG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM53125UKMMLG
Broadcom Limited
GIGABIT SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | S-PBGA-B186 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 186 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |