Part Details for BCM5325FIQMG by Broadcom Limited
Overview of BCM5325FIQMG by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5325FIQMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | FIVE PORT 10/100 SWITCH | 489 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 468 |
|
$12.1200 | RFQ |
Part Details for BCM5325FIQMG
BCM5325FIQMG CAD Models
BCM5325FIQMG Part Data Attributes:
|
BCM5325FIQMG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5325FIQMG
Broadcom Limited
UNMANAGED INTEGRATED 10/100BASE-T/TX 5/6-PORT SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 290 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for BCM5325FIQMG
This table gives cross-reference parts and alternative options found for BCM5325FIQMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5325FIQMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5325FKQM | Ethernet Switch 5-Port 10Mbps/100Mbps/1Gbps 128-Pin PQFP | Broadcom Limited | BCM5325FIQMG vs BCM5325FKQM |
BCM5325FKQMG | Ethernet SWITCH 5-Port 10Mbps/100Mbps/1Gbps 128-Pin PQFP | Broadcom Limited | BCM5325FIQMG vs BCM5325FKQMG |