Part Details for BCM5325FKQMG by Broadcom Limited
Overview of BCM5325FKQMG by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5325FKQMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3690 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, FIVE-PORT 10/100 SWITCH WITH ON-CHIP PACKET BUFFER, PQFP128 | 13 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, FIVE-PORT 10/100 SWITCH WITH ON-CHIP PACKET BUFFER, PQFP128 | 35 |
|
$21.6000 / $24.0000 | Buy Now |
|
Chip1Cloud | FIVE PORT 10/100 SWITCH (LEAD | 9410 |
|
RFQ | |
|
Sense Electronic Company Limited | QFP | 2291 |
|
RFQ |
Part Details for BCM5325FKQMG
BCM5325FKQMG CAD Models
BCM5325FKQMG Part Data Attributes:
|
BCM5325FKQMG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5325FKQMG
Broadcom Limited
Ethernet SWITCH 5-Port 10Mbps/100Mbps/1Gbps 128-Pin PQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | MQFP-128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 290 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for BCM5325FKQMG
This table gives cross-reference parts and alternative options found for BCM5325FKQMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5325FKQMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5325FKQM | Ethernet Switch 5-Port 10Mbps/100Mbps/1Gbps 128-Pin PQFP | Broadcom Limited | BCM5325FKQMG vs BCM5325FKQM |
BCM5325FIQMG | UNMANAGED INTEGRATED 10/100BASE-T/TX 5/6-PORT SWITCH | Broadcom Limited | BCM5325FKQMG vs BCM5325FIQMG |