Part Details for BCM5346 by Broadcom Limited
Overview of BCM5346 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM5346
BCM5346 CAD Models
BCM5346 Part Data Attributes:
|
BCM5346
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5346
Broadcom Limited
Microprocessor Circuit, CMOS, PBGA676, BGA-676
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 676 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | X-PBGA-B676 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 676 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |